Supplier eBooks

ADI - Powering the Future: Advanced Power Solutions for Efficiency and Robustness

Issue link: https://resources.mouser.com/i/1527303

Contents of this Issue

Navigation

Page 14 of 29

To experimentally verify the impact of the MOSFETs placement, ADI's high efficiency, four-switch synchronous buck-boost controller demo boards LT8390/DC2825A and LT8392/DC2626A are used. As shown in Figure 7a and Figure 7b, the DC2825A has a straight MOSFETs placement and the DC2626A has a 90° shape MOSFETs placement. To make a fair comparison, the two demo boards are configured with the same MOSFETs and decoupling capacitors and tested at 36V to 12V/10A, 300kHz step-down Figure 7: (a) LT8390/DC2825A hot loop with straight MOSFETs placement; (b) LT8392/DC2626A hot loop with 90° MOSFETs placement; (c) V IN ripple waveforms at M1 turn-on. (Source: Analog Devices) operation. Figure 7c shows the tested V IN AC ripple during the M1 turn-on moment. With the 90° shape MOSFETs placement, the V IN ripple has a lower magnitude and higher resonant frequency, hence validating the smaller PCB ESL due to a shorter hot loop path. On the contrary, because of the longer hot loop and higher ESL, the straight MOSFETs placement results in much higher V IN ripple magnitude and slower resonant frequency. A higher input voltage ripple also causes a more severe EMI emission, according to the EMI test results in the study by Cho and Szokusha. 15 Advanced Power Solutions for Efficiency and Robustness | ADI

Articles in this issue

Links on this page

view archives of Supplier eBooks - ADI - Powering the Future: Advanced Power Solutions for Efficiency and Robustness